Similar

PLC2H-S25-TL30 | |
|---|---|
DigiKey Part Number | PLC2H-S25-TL30-ND |
Manufacturer | |
Manufacturer Product Number | PLC2H-S25-TL30 |
Description | CBL TIE LOCKING BLACK 120LB 9" |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer Panduit Corp | Length - Actual 0.750' (228.60mm, 9.00") |
Series | Mounting Type Screw Mount, Mounting Hole |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Obsolete | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 9" | Color Black |
Bundle Diameter 2.00" (50.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLC4H-S25-TL30 | Panduit Corp | 0 | PLC4H-S25-TL30-ND | 1,12170 € | Similar |



