PFR6X04WH-CG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 1,17543 €
Datasheet
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable White 23 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR6X04WH-CG

DigiKey Part Number
PFR6X04WH-CG-ND
Manufacturer
Manufacturer Product Number
PFR6X04WH-CG
Description
CABLE CAT6A 8COND 23AWG
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable White 23 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.284" (7.21mm)
Mfr
Shield Type
Foil
Series
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
White
Part Status
Obsolete
Voltage
80 V
Cable Type
Operating Temperature
-20°C ~ 75°C
Number of Conductors
8 (4 Pair Twisted)
Conductor Insulation
Polyethylene (PE)
Wire Gauge
Shield Material
Aluminum
Conductor Strand
Solid
Shield Coverage
100%
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PFR6X04WH-CGZPanduit Corp0298-PFR6X04WH-CGZ-ND1,17543 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes