Similar

LCD3/0-38DH-X | |
|---|---|
DigiKey Part Number | LCD3/0-38DH-X-ND |
Manufacturer | |
Manufacturer Product Number | LCD3/0-38DH-X |
Description | CONN TERM RECT TONG 3/0 AWG #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 3/0 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Orange |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.510" (12.95mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.640" (16.26mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.960" (24.38mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCD3/0-38D-X | Panduit Corp | 8 | 298-11812-ND | 13,60000 € | Similar |


