
LCCX6-14AF-L | |
|---|---|
DigiKey Part Number | 298-22225-ND |
Manufacturer | |
Manufacturer Product Number | LCCX6-14AF-L |
Description | CONN TERM RECT TONG 6 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 6 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Diameter - Barrel ID 0.220" (5.59mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.310" (7.87mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.480" (12.19mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,56000 € | 10,56 € |
| 10 | 9,81500 € | 98,15 € |
| 25 | 9,53560 € | 238,39 € |
| 50 | 9,32940 € | 466,47 € |
| 100 | 9,12710 € | 912,71 € |
| 250 | 8,86612 € | 2.216,53 € |
| 500 | 8,67340 € | 4.336,70 € |
| 1.000 | 8,48461 € | 8.484,61 € |
| 2.500 | 8,24089 € | 20.602,23 € |
| Unit Price without VAT: | 10,56000 € |
|---|---|
| Unit Price with VAT: | 12,77760 € |

