
LCCX1/0-12-X | |
|---|---|
DigiKey Part Number | 298-14863-ND |
Manufacturer | |
Manufacturer Product Number | LCCX1/0-12-X |
Description | CONN TERM RECT TONG 1/0 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Pink |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.450" (11.43mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Barrel OD 0.580" (14.73mm) |
Length - Overall 4.830" (122.68mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 0.850" (21.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,69000 € | 13,69 € |
| 10 | 12,73100 € | 127,31 € |
| 25 | 12,36880 € | 309,22 € |
| 50 | 12,10080 € | 605,04 € |
| 100 | 11,83810 € | 1.183,81 € |
| 250 | 11,49940 € | 2.874,85 € |
| 500 | 11,24916 € | 5.624,58 € |
| 1.000 | 11,00408 € | 11.004,08 € |
| 2.500 | 10,68769 € | 26.719,22 € |
| Unit Price without VAT: | 13,69000 € |
|---|---|
| Unit Price with VAT: | 16,56490 € |

