LCC500-14BH-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 3
Unit Price: 34,94000 €
Datasheet
Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC500-14BH-6

DigiKey Part Number
LCC500-14BH-6-ND
Manufacturer
Manufacturer Product Number
LCC500-14BH-6
Description
CONN TERM RECT TONG 500 MCM #1/4
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp, Barrel
Manufacturer
Panduit Corp
Wire Gauge
500MCM (kcmil)
Series
Insulation
Non-Insulated
Packaging
Bulk
Color
Brown
Part Status
Obsolete
Contact Finish
Electro-Tin
Terminal Type
Rectangular Tongue
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Diameter - Barrel ID
0.840" (21.34mm)
Terminal Style
Two Stud Holes
Diameter - Barrel OD
1.060" (26.92mm)
Tab Thickness
0.220" (5.59mm)
Diameter - Ring ID
0.270" (6.86mm)
Width - Outer Edges
1.540" (39.12mm)
Base Product Number
Mounting Type
Free Hanging (In-Line), 45° Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCC500-00-6Panduit Corp3298-22146-ND34,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes