Similar

LCC300-12WH-X | |
|---|---|
DigiKey Part Number | LCC300-12WH-X-ND |
Manufacturer | |
Manufacturer Product Number | LCC300-12WH-X |
Description | CONN TERM RECT TONG 300 MCM #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 300MCM (kcmil) |
Series | Insulation Non-Insulated |
Packaging Bulk | Color White |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Diameter - Barrel ID 0.650" (16.51mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.810" (20.57mm) |
Tab Thickness 0.160" (4.06mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.190" (30.23mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCC300-12W-X | Panduit Corp | 0 | 298-22130-ND | 27,37000 € | Similar |


