Similar

LCA500-1H-6 | |
|---|---|
DigiKey Part Number | LCA500-1H-6-ND |
Manufacturer | |
Manufacturer Product Number | LCA500-1H-6 |
Description | CONN TERM RECT TONG 500 MCM #1 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 1 Stud |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 500MCM (kcmil) |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Brown |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1 Stud | Diameter - Barrel ID 0.840" (21.34mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 1.060" (26.92mm) |
Tab Thickness 0.220" (5.59mm) | Diameter - Ring ID 1.030" (26.16mm) |
Width - Outer Edges 1.540" (39.12mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCA500-00-6 | Panduit Corp | 2 | 298-21831-ND | 19,81000 € | Similar |


