Similar

LCA400-58H-6 | |
|---|---|
DigiKey Part Number | 298-21829-ND |
Manufacturer | |
Manufacturer Product Number | LCA400-58H-6 |
Description | CONN TERM RECT TONG 400 MCM #5/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 400MCM (kcmil) 5/8 Stud |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 400MCM (kcmil) |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Blue |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 5/8 Stud | Diameter - Barrel ID 0.760" (19.30mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.950" (24.13mm) |
Tab Thickness 0.180" (4.57mm) | Diameter - Ring ID 0.660" (16.76mm) |
Width - Outer Edges 1.390" (35.31mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCA400-58-6 | Panduit Corp | 0 | 298-14666-ND | 16,63000 € | Similar |


