Parametric Equivalent
Parametric Equivalent

HST2.7-48-2Y | |
|---|---|
DigiKey Part Number | 298-13395-ND |
Manufacturer | |
Manufacturer Product Number | HST2.7-48-2Y |
Description | HEATSHRINK 2.7" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.700" (68.58mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.870" (22.10mm) |
Mfr | Recovered Wall Thickness 0.160" (4.06mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -65°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 2.700" (68.58mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 323-50015 | HellermannTyton | 0 | 323-50015-ND | 17,78006 € | Similar |
| BSTS-27X4 | TE Connectivity Raychem Cable Protection | 268 | BSTS-27X4-ND | 31,51000 € | Parametric Equivalent |
| CB5066-000 | TE Connectivity Raychem Cable Protection | 0 | CB5066-000-ND | 35,31362 € | Parametric Equivalent |
| CB5393-000 | TE Connectivity Raychem Cable Protection | 0 | CB5393-000-ND | 72,36663 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,01000 € | 89,01 € |
| 2 | 87,08000 € | 174,16 € |
| 3 | 85,96667 € | 257,90 € |
| 5 | 84,58800 € | 422,94 € |
| 7 | 83,69143 € | 585,84 € |
| 10 | 82,75000 € | 827,50 € |
| Unit Price without VAT: | 89,01000 € |
|---|---|
| Unit Price with VAT: | 107,70210 € |




