
FHC3ZA-08H-10B | |
|---|---|
DigiKey Part Number | FHC3ZA-08H-10B-ND |
Manufacturer | |
Manufacturer Product Number | FHC3ZA-08H-10B |
Description | OM4 HD FLEX CASSETTE, 4-PORT, 4- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC, MPO 8 1 HD Flex™ |
Datasheet | Datasheet |
Category | Connector Type LC, MPO |
Manufacturer Panduit Corp | Number of Positions 8 |
Series | Number of Rows 1 |
Packaging Bulk | Termination Style Connector |
Part Status Active | Base Product Number |
Type Patch Panel, Fiber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,34000 € | 456,34 € |
| Unit Price without VAT: | 456,34000 € |
|---|---|
| Unit Price with VAT: | 552,17140 € |

