Parametric Equivalent

F92ERLNSNSNM032 | |
|---|---|
DigiKey Part Number | F92ERLNSNSNM032-ND |
Manufacturer | |
Manufacturer Product Number | F92ERLNSNSNM032 |
Description | OS2 2 FIBER 1.6MM JACKET PATCHCO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 9/125 105.0' (32.0m) |
Datasheet | Datasheet |
Category | Length - Overall 105.0' (32.0m) |
Manufacturer Panduit Corp | Type Singlemode, Duplex, OS2 |
Series | Ratings OFNR |
Packaging Bulk | Bend Radius 16mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC Duplex | Color - Connectors Blue |
2nd Connector SC Duplex | Insertion Loss 0.35dB, 0.50dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 55dB |
Cable Type Twin Zip | Operating Temperature -10°C ~ 60°C |
Features Riser, Zipcord | Base Product Number |
Fiber Type 9/125 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F92ERQ1SNSNM032 | Panduit Corp | 0 | F92ERQ1SNSNM032-ND | 71,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 € | 68,20 € |
| Unit Price without VAT: | 68,20000 € |
|---|---|
| Unit Price with VAT: | 82,52200 € |

