
CJ688TGIG-24 | |
|---|---|
DigiKey Part Number | 298-16071-ND |
Manufacturer | |
Manufacturer Product Number | CJ688TGIG-24 |
Description | MINI-COM MODULE, CAT 6, UTP, 8 P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Panduit Corp | Termination IDC |
Series | Shielding Unshielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Housing Material Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -10°C ~ 75°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,44000 € | 15,44 € |
| 24 | 13,96500 € | 335,16 € |
| 48 | 13,66229 € | 655,79 € |
| 72 | 13,48819 € | 971,15 € |
| 120 | 13,27175 € | 1.592,61 € |
| 264 | 12,94398 € | 3.417,21 € |
| 504 | 12,68093 € | 6.391,19 € |
| 1.008 | 12,40447 € | 12.503,71 € |
| 2.520 | 12,04766 € | 30.360,10 € |
| Unit Price without VAT: | 15,44000 € |
|---|---|
| Unit Price with VAT: | 18,68240 € |

