2 Port Faceplate Ivory Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFPE2EIY

DigiKey Part Number
298-12509-ND
Manufacturer
Manufacturer Product Number
CFPE2EIY
Description
MINI COM EXECUTIVE SERIES SINGLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Port Faceplate Ivory Single Gang
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Ivory
Manufacturer
Panduit Corp
Features
Mounting Hardware
Series
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Packaging
Bulk
Length
4.500" (114.30mm)
Part Status
Active
Width
2.748" (69.80mm)
Style
Single Gang
Depth
0.827" (21.00mm)
Type
Faceplate
Material
Acrylonitrile Butadiene Styrene (ABS)
Number of Ports
2
Base Product Number
Port Direction
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,37000 €4,37 €
104,06700 €40,67 €
253,95160 €98,79 €
503,86600 €193,30 €
1003,78240 €378,24 €
2503,67460 €918,65 €
5003,59498 €1.797,49 €
1.0003,51699 €3.516,99 €
2.5003,41630 €8.540,75 €
Manufacturers Standard Package
Unit Price without VAT:4,37000 €
Unit Price with VAT:5,28770 €