


CCH62-S10-M0 | |
|---|---|
DigiKey Part Number | 298-19648-ND |
Manufacturer | |
Manufacturer Product Number | CCH62-S10-M0 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.620" (15.75mm) |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Manufacturer Panduit Corp | Panel Hole Size 0.203" (5.16mm) |
Packaging Bulk | Material Thickness 0.050" (1.27mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Features Weather Resistant |
Opening Size 0.620" (15.75mm) | Screw Size #10 (M5) |
Mounting Type Fastener | Bundle Center to Mounting Center 0.650" (16.50mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,35240 € | 8,81 € |
| 50 | 0,34480 € | 17,24 € |
| 100 | 0,33730 € | 33,73 € |
| 250 | 0,32772 € | 81,93 € |
| 500 | 0,32068 € | 160,34 € |
| 1.000 | 0,31377 € | 313,77 € |
| 3.000 | 0,30311 € | 909,33 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

