C138X019FJJ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 10
Unit Price: 105,46000 €
Datasheet
Die Cut Polyolefin (PO) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C138X019FJJ

DigiKey Part Number
C138X019FJJ-ND
Manufacturer
Manufacturer Product Number
C138X019FJJ
Description
LABEL NETWORK ADH
Customer Reference
Detailed Description
Die Cut Polyolefin (PO) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Background
White
Manufacturer
Panduit Corp
Length
1.380" (35.05mm)
Packaging
Bulk
Width
0.190" (4.83mm)
Part Status
Obsolete
Material - Body
Polyolefin (PO)
Label Type
Die Cut
Base Product Number
Applications
Component
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C138X019FJCPanduit Corp10298-20848-ND105,46000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes