


ABM100-S6-D69 | |
|---|---|
DigiKey Part Number | 298-20736-ND |
Manufacturer | |
Manufacturer Product Number | ABM100-S6-D69 |
Description | CABLE TIE HLDR QUAD SCREW #6 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Natural Screw, #6 (M3) |
Datasheet | Datasheet |
Category | Size / Dimension 1.00" L x 1.00" W x 0.20" H (25.4mm x 25.4mm x 5.1mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon, Flame Retardant |
Part Status Active | Color Natural |
Type Quad Opening - Paired Strip | Base Product Number |
Mounting Type Screw, #6 (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,37800 € | 13,78 € |
| 25 | 1,33840 € | 33,46 € |
| 50 | 1,30980 € | 65,49 € |
| 100 | 1,28160 € | 128,16 € |
| 250 | 1,24520 € | 311,30 € |
| 500 | 1,21830 € | 609,15 € |
| 1.000 | 1,19194 € | 1.191,94 € |
| 2.500 | 1,15795 € | 2.894,88 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,79080 € |

