
EXB-V8V120JV | |
|---|---|
DigiKey Part Number | Y4120TR-ND - Tape & Reel (TR) Y4120CT-ND - Cut Tape (CT) Y4120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V120JV |
Description | RES ARRAY 4 RES 12 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 12 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT16-120J4LF | Bourns Inc. | 4.925 | 118-CAT16-120J4LFCT-ND | 0,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,05950 € | 5,95 € |
| 250 | 0,05092 € | 12,73 € |
| 500 | 0,04560 € | 22,80 € |
| 1.000 | 0,04106 € | 41,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03363 € | 168,15 € |
| 10.000 | 0,03093 € | 309,30 € |
| 15.000 | 0,02954 € | 443,10 € |
| 25.000 | 0,02797 € | 699,25 € |
| 35.000 | 0,02703 € | 946,05 € |
| 50.000 | 0,02612 € | 1.306,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

