Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EXB-U38152JV | |
|---|---|
DigiKey Part Number | 10-EXB-U38152JVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-U38152JV |
Description | RES ARRAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 1.5k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742X083152JP | CTS Resistor Products | 0 | 742X083152JP-ND | 0,02522 € | Parametric Equivalent |
| CAY16A-152J4AS | Bourns Inc. | 0 | 118-CAY16A-152J4ASTR-ND | 0,02180 € | Parametric Equivalent |
| CAY16A-152J4LF | Bourns Inc. | 0 | 118-CAY16A-152J4LFTR-ND | 0,01713 € | Parametric Equivalent |
| S42X083152JP | CTS Resistor Products | 0 | 60-S42X083152JPTR-ND | 0,04435 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06647 € | 332,35 € |
| Unit Price without VAT: | 0,06647 € |
|---|---|
| Unit Price with VAT: | 0,08043 € |




