


ERZ-C32EK431Y | |
|---|---|
DigiKey Part Number | P122229-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C32EK431Y |
Description | VARISTOR 430V 25KA MODULE |
Customer Reference | |
Detailed Description | 430 V 25 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Panasonic Industry | Current - Surge 25 kA |
Series | Energy 400J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 2500 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 387 V | Package / Case Module |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,80000 € | 25,80 € |
| 10 | 20,84200 € | 208,42 € |
| 30 | 19,39367 € | 581,81 € |
| 100 | 18,24400 € | 1.824,40 € |
| 250 | 17,59572 € | 4.398,93 € |
| Unit Price without VAT: | 25,80000 € |
|---|---|
| Unit Price with VAT: | 31,21800 € |

