Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TJ302U | |
|---|---|
DigiKey Part Number | ERJ-S1TJ302U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TJ302U |
Description | RES 3K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TJ302U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ302U | Panasonic Industry | 14.881 | PT3.0KXCT-ND | 0,47000 € | Similar |
| CR2512-JW-302ELF | Bourns Inc. | 11.491 | 118-CR2512-JW-302ELFCT-ND | 0,17000 € | Direct |
| CRCW25123K00JNEG | Vishay Dale | 3.472 | 541-3.0KXCT-ND | 0,23000 € | Similar |
| CRCW25123K00JNEGHP | Vishay Dale | 0 | CRCW25123K00JNEGHPTR-ND | 0,21514 € | Similar |
| CRCW25123K00JNEH | Vishay Dale | 0 | CRCW25123K00JNEH-ND | 0,04724 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14375 € | 575,00 € |
| Unit Price without VAT: | 0,14375 € |
|---|---|
| Unit Price with VAT: | 0,17394 € |







