Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TF2802U | |
|---|---|
DigiKey Part Number | ERJ-S1TF2802U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TF2802U |
Description | RES 28K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TF2802U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF2802U | Panasonic Industry | 0 | ERJ-1TNF2802U-ND | 0,20925 € | Similar |
| AC2512FK-0728KL | YAGEO | 0 | AC2512FK-0728KL-ND | 0,07143 € | Similar |
| CRCW251228K0FKEG | Vishay Dale | 0 | CRCW251228K0FKEG-ND | 0,04816 € | Similar |
| CRCW251228K0FKEGHP | Vishay Dale | 0 | CRCW251228K0FKEGHP-ND | 0,22487 € | Similar |
| CRCW251228K0FKTG | Vishay Dale | 0 | CRCW251228K0FKTG-ND | 0,11861 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21769 € | 870,76 € |
| Unit Price without VAT: | 0,21769 € |
|---|---|
| Unit Price with VAT: | 0,26340 € |







