Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08J183V | |
|---|---|
DigiKey Part Number | ERJ-S08J183V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08J183V |
Description | RES 18K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08J183V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8GEYJ183V | Panasonic Industry | 58.156 | P18KECT-ND | 0,13000 € | Similar |
| ERJ-P08J183V | Panasonic Industry | 5.702 | P18KALCT-ND | 0,15000 € | Similar |
| ERJ-T08J183V | Panasonic Industry | 0 | ERJ-T08J183V-ND | 0,02713 € | Similar |
| CR1206-JW-183ELF | Bourns Inc. | 19.403 | 118-CR1206-JW-183ELFCT-ND | 0,09000 € | Similar |
| CRCW120618K0JNEA | Vishay Dale | 142 | 541-18KECT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06080 € | 304,00 € |
| Unit Price without VAT: | 0,06080 € |
|---|---|
| Unit Price with VAT: | 0,07357 € |









