Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F8063V | |
|---|---|
DigiKey Part Number | ERJ-S03F8063V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F8063V |
Description | RES 806K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 806 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F8063V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF8063V | Panasonic Industry | 30.188 | P806KHCT-ND | 0,09000 € | Similar |
| AC0603FR-07806KL | YAGEO | 2.169 | 13-AC0603FR-07806KLCT-ND | 0,09000 € | Similar |
| AR0603FR-07806KL | YAGEO | 0 | AR0603FR-07806KL-ND | 0,06029 € | Similar |
| CR0603-FX-8063ELF | Bourns Inc. | 38.039 | 118-CR0603-FX-8063ELFCT-ND | 0,09000 € | Similar |
| CRCW0603806KFKEA | Vishay Dale | 9.657 | 541-806KHCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03304 € | 165,20 € |
| Unit Price without VAT: | 0,03304 € |
|---|---|
| Unit Price with VAT: | 0,03998 € |







