Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F7870V | |
|---|---|
DigiKey Part Number | ERJ-S03F7870V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F7870V |
Description | RES 787 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 787 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F7870V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF7870V | Panasonic Industry | 22.283 | P787HCT-ND | 0,09000 € | Similar |
| RMCS0603FT787R | Stackpole Electronics Inc | 0 | RMCS0603FT787R-ND | 0,00562 € | Upgrade |
| CR0603-FX-7870ELF | Bourns Inc. | 37.630 | 118-CR0603-FX-7870ELFCT-ND | 0,09000 € | Similar |
| CRCW0603787RFKEA | Vishay Dale | 17.010 | 541-787HCT-ND | 0,09000 € | Similar |
| CRCW0603787RFKEB | Vishay Dale | 0 | CRCW0603787RFKEB-ND | 0,00402 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03304 € | 165,20 € |
| Unit Price without VAT: | 0,03304 € |
|---|---|
| Unit Price with VAT: | 0,03998 € |







