Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F62R0V | |
|---|---|
DigiKey Part Number | ERJ-S03F62R0V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F62R0V |
Description | RES 62 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F62R0V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF62R0V | Panasonic Industry | 82.920 | P62.0HCT-ND | 0,09000 € | Similar |
| AC0603FR-0762RL | YAGEO | 0 | YAG5346CT-ND | 0,09000 € | Similar |
| CR0603-FX-62R0ELF | Bourns Inc. | 29.382 | 118-CR0603-FX-62R0ELFCT-ND | 0,09000 € | Similar |
| CRCW060362R0FKEA | Vishay Dale | 50.513 | 541-62.0HCT-ND | 0,09000 € | Similar |
| CRCW060362R0FKEB | Vishay Dale | 0 | CRCW060362R0FKEB-ND | 0,00402 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03304 € | 165,20 € |
| Unit Price without VAT: | 0,03304 € |
|---|---|
| Unit Price with VAT: | 0,03998 € |








