
ERJ-PM8F6804V | |
|---|---|
DigiKey Part Number | 10-ERJ-PM8F6804VTR-ND - Tape & Reel (TR) 10-ERJ-PM8F6804VCT-ND - Cut Tape (CT) 10-ERJ-PM8F6804VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PM8F6804V |
Description | RES 6.8M OHM 1% 0.66W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,08900 € | 4,45 € |
| 100 | 0,07770 € | 7,77 € |
| 250 | 0,06640 € | 16,60 € |
| 500 | 0,05990 € | 29,95 € |
| 1.000 | 0,05473 € | 54,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04472 € | 223,60 € |
| 10.000 | 0,04240 € | 424,00 € |
| 15.000 | 0,04127 € | 619,05 € |
| 25.000 | 0,04004 € | 1.001,00 € |
| 35.000 | 0,03934 € | 1.376,90 € |
| 50.000 | 0,03868 € | 1.934,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

