
ERJ-PB6B8253V | |
|---|---|
DigiKey Part Number | P20927TR-ND - Tape & Reel (TR) P20927CT-ND - Cut Tape (CT) P20927DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B8253V |
Description | RES SMD 825K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 825 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B8253V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,10640 € | 2,66 € |
| 50 | 0,09380 € | 4,69 € |
| 100 | 0,08330 € | 8,33 € |
| 250 | 0,07160 € | 17,90 € |
| 500 | 0,06426 € | 32,13 € |
| 1.000 | 0,05805 € | 58,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04696 € | 234,80 € |
| 10.000 | 0,04333 € | 433,30 € |
| 15.000 | 0,04146 € | 621,90 € |
| 25.000 | 0,03936 € | 984,00 € |
| 35.000 | 0,03810 € | 1.333,50 € |
| 50.000 | 0,03687 € | 1.843,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

