
ERJ-PA2F18R0X | |
|---|---|
DigiKey Part Number | P124451TR-ND - Tape & Reel (TR) P124451CT-ND - Cut Tape (CT) P124451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F18R0X |
Description | RES 18 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F18R0X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040218R0FKEDHP | Vishay Dale | 1.145 | 541-CRCW040218R0FKEDHPCT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05260 € | 5,26 € |
| 250 | 0,04412 € | 11,03 € |
| 500 | 0,03924 € | 19,62 € |
| 1.000 | 0,03536 € | 35,36 € |
| 5.000 | 0,02918 € | 145,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02635 € | 263,50 € |
| 20.000 | 0,02497 € | 499,40 € |
| 30.000 | 0,02430 € | 729,00 € |
| 50.000 | 0,02357 € | 1.178,50 € |
| 70.000 | 0,02315 € | 1.620,50 € |
| 100.000 | 0,02275 € | 2.275,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

