Similar
Similar
Similar
Similar

ERJ-P14J154U | |
|---|---|
DigiKey Part Number | P150KASTR-ND - Tape & Reel (TR) P150KASCT-ND - Cut Tape (CT) P150KASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J154U |
Description | RES SMD 150K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J154U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ154U | Panasonic Industry | 143.830 | P150KVCT-ND | 0,21000 € | Similar |
| ERJ-S14J154U | Panasonic Industry | 0 | ERJ-S14J154U-ND | 0,07355 € | Similar |
| CRCW1210150KJNEA | Vishay Dale | 13.220 | 541-150KVCT-ND | 0,16000 € | Similar |
| CRCW1210150KJNTA | Vishay Dale | 0 | CRCW1210150KJNTA-ND | 0,05237 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,08160 € | 2,04 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06050 € | 6,05 € |
| 250 | 0,05104 € | 12,76 € |
| 500 | 0,04562 € | 22,81 € |
| 1.000 | 0,04133 € | 41,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03316 € | 165,80 € |
| 10.000 | 0,03124 € | 312,40 € |
| 15.000 | 0,03030 € | 454,50 € |
| 25.000 | 0,02928 € | 732,00 € |
| 35.000 | 0,02870 € | 1.004,50 € |
| 50.000 | 0,02815 € | 1.407,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |




