
ERJ-P14F45R3U | |
|---|---|
DigiKey Part Number | P16126TR-ND - Tape & Reel (TR) P16126CT-ND - Cut Tape (CT) P16126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F45R3U |
Description | RES SMD 45.3 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F45R3U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF45R3U | Panasonic Industry | 520 | P45.3AACT-ND | 0,27000 € | Similar |
| AC1210FR-0745R3L | YAGEO | 9.764 | YAG5465CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,12600 € | 3,15 € |
| 50 | 0,10940 € | 5,47 € |
| 100 | 0,09650 € | 9,65 € |
| 250 | 0,08332 € | 20,83 € |
| 500 | 0,07570 € | 37,85 € |
| 1.000 | 0,06966 € | 69,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05773 € | 288,65 € |
| 10.000 | 0,05502 € | 550,20 € |
| 15.000 | 0,05370 € | 805,50 € |
| 25.000 | 0,05226 € | 1.306,50 € |
| 35.000 | 0,05144 € | 1.800,40 € |
| 50.000 | 0,05067 € | 2.533,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

