
ERJ-P08F68R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F68R0VTR-ND - Tape & Reel (TR) 10-ERJ-P08F68R0VCT-ND - Cut Tape (CT) 10-ERJ-P08F68R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F68R0V |
Description | RES SMD 68 OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F68R0V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,08000 € | 2,00 € |
| 50 | 0,06820 € | 3,41 € |
| 100 | 0,05900 € | 5,90 € |
| 250 | 0,04976 € | 12,44 € |
| 500 | 0,04442 € | 22,21 € |
| 1.000 | 0,04021 € | 40,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03221 € | 161,05 € |
| 10.000 | 0,03031 € | 303,10 € |
| 15.000 | 0,02939 € | 440,85 € |
| 25.000 | 0,02840 € | 710,00 € |
| 35.000 | 0,02782 € | 973,70 € |
| 50.000 | 0,02728 € | 1.364,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

