
ERJ-P06J621V | |
|---|---|
DigiKey Part Number | P620ADTR-ND - Tape & Reel (TR) P620ADCT-ND - Cut Tape (CT) P620ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J621V |
Description | RES SMD 620 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J621V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F6200V | Panasonic Industry | 5.850 | 10-ERJ-P06F6200VCT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04280 € | 1,07 € |
| 50 | 0,03580 € | 1,79 € |
| 100 | 0,03020 € | 3,02 € |
| 250 | 0,02464 € | 6,16 € |
| 500 | 0,02146 € | 10,73 € |
| 1.000 | 0,01892 € | 18,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01434 € | 71,70 € |
| 10.000 | 0,01322 € | 132,20 € |
| 15.000 | 0,01267 € | 190,05 € |
| 25.000 | 0,01208 € | 302,00 € |
| 35.000 | 0,01174 € | 410,90 € |
| 50.000 | 0,01142 € | 571,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

