

ERJ-B1BF2R2U | |
|---|---|
DigiKey Part Number | P16008TR-ND - Tape & Reel (TR) P16008CT-ND - Cut Tape (CT) P16008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B1BF2R2U |
Description | RES SMD 2.2 OHM 2W 2010 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B1BF2R2U Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case Wide 2010 (5025 Metric), 1020 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Automotive AEC-Q200, Current Sense |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,46280 € | 11,57 € |
| 50 | 0,42100 € | 21,05 € |
| 100 | 0,38790 € | 38,79 € |
| 250 | 0,35440 € | 88,60 € |
| 500 | 0,33496 € | 167,48 € |
| 1.000 | 0,31949 € | 319,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28356 € | 1.417,80 € |
| 10.000 | 0,27658 € | 2.765,80 € |
| 15.000 | 0,27318 € | 4.097,70 € |
| 25.000 | 0,26948 € | 6.737,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |

