
ERJ-8RQF2R7V | |
|---|---|
DigiKey Part Number | P2.7RTR-ND - Tape & Reel (TR) P2.7RCT-ND - Cut Tape (CT) P2.7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQF2R7V |
Description | RES 2.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQF2R7V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,10640 € | 2,66 € |
| 50 | 0,09400 € | 4,70 € |
| 100 | 0,08340 € | 8,34 € |
| 250 | 0,07176 € | 17,94 € |
| 500 | 0,06442 € | 32,21 € |
| 1.000 | 0,05820 € | 58,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04805 € | 240,25 € |
| 10.000 | 0,04434 € | 443,40 € |
| 15.000 | 0,04244 € | 636,60 € |
| 25.000 | 0,04029 € | 1.007,25 € |
| 35.000 | 0,03901 € | 1.365,35 € |
| 50.000 | 0,03776 € | 1.888,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

