54.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF5492V

DigiKey Part Number
P54.9KFTR-ND - Tape & Reel (TR)
P54.9KFCT-ND - Cut Tape (CT)
P54.9KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF5492V
Description
RES SMD 54.9K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
54.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF5492V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F5492VPanasonic Industry0ERJ-S08F5492V-ND0,08629 €Upgrade
CR1206-FX-5492ELFBourns Inc.24.995118-CR1206-FX-5492ELFCT-ND0,09000 €Direct
CRCW120654K9FKEAVishay Dale30.396541-54.9KFCT-ND0,09000 €Direct
CRCW120654K9FKEBVishay Dale0CRCW120654K9FKEB-ND0,00842 €Direct
CRCW120654K9FKTAVishay Dale0CRCW120654K9FKTA-ND0,02008 €Direct
In-Stock: 54.354
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07800 €0,78 €
250,06080 €1,52 €
500,05160 €2,58 €
1000,04420 €4,42 €
2500,03676 €9,19 €
5000,03246 €16,23 €
1.0000,02907 €29,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02276 €113,80 €
10.0000,02125 €212,50 €
15.0000,02051 €307,65 €
25.0000,01971 €492,75 €
35.0000,01925 €673,75 €
50.0000,01881 €940,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €