
ERJ-8ENF3091V | |
|---|---|
DigiKey Part Number | P3.09KFTR-ND - Tape & Reel (TR) P3.09KFCT-ND - Cut Tape (CT) P3.09KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF3091V |
Description | RES SMD 3.09K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 3.09 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF3091V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F3091V | Panasonic Industry | 0 | ERJ-S08F3091V-ND | 0,08629 € | Upgrade |
| CR1206-FX-3091ELF | Bourns Inc. | 24.986 | 118-CR1206-FX-3091ELFCT-ND | 0,09000 € | Direct |
| CRCW12063K09FKEA | Vishay Dale | 16.336 | 541-3.09KFCT-ND | 0,09000 € | Direct |
| CRCW12063K09FKEB | Vishay Dale | 0 | CRCW12063K09FKEB-ND | 0,00842 € | Direct |
| CRCW12063K09FKTA | Vishay Dale | 0 | CRCW12063K09FKTA-ND | 0,02008 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06080 € | 1,52 € |
| 50 | 0,05160 € | 2,58 € |
| 100 | 0,04420 € | 4,42 € |
| 250 | 0,03676 € | 9,19 € |
| 500 | 0,03246 € | 16,23 € |
| 1.000 | 0,02907 € | 29,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02276 € | 113,80 € |
| 10.000 | 0,02125 € | 212,50 € |
| 15.000 | 0,02051 € | 307,65 € |
| 25.000 | 0,01971 € | 492,75 € |
| 35.000 | 0,01925 € | 673,75 € |
| 50.000 | 0,01881 € | 940,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |



