
ERJ-6RQF2R7V | |
|---|---|
DigiKey Part Number | P2.7DTR-ND - Tape & Reel (TR) P2.7DCT-ND - Cut Tape (CT) P2.7DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQF2R7V |
Description | RES 2.7 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQF2R7V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6BQF2R7V | Panasonic Industry | 10.744 | P15994CT-ND | 0,25000 € | Upgrade |
| AC0805FR-072R7L | YAGEO | 7.723 | 13-AC0805FR-072R7LCT-ND | 0,10000 € | Similar |
| CRCW08052R70FNEA | Vishay Dale | 20.000 | 541-CRCW08052R70FNEATR-ND | 0,01344 € | Similar |
| RC0805FR-072R7L | YAGEO | 1.765 | 13-RC0805FR-072R7LCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,08300 € | 4,15 € |
| 100 | 0,07370 € | 7,37 € |
| 250 | 0,06328 € | 15,82 € |
| 500 | 0,05676 € | 28,38 € |
| 1.000 | 0,05121 € | 51,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04215 € | 210,75 € |
| 10.000 | 0,03885 € | 388,50 € |
| 15.000 | 0,03716 € | 557,40 € |
| 25.000 | 0,03524 € | 881,00 € |
| 35.000 | 0,03410 € | 1.193,50 € |
| 50.000 | 0,03298 € | 1.649,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

