
ERJ-6ENF82R0V | |
|---|---|
DigiKey Part Number | P82.0CTR-ND - Tape & Reel (TR) P82.0CCT-ND - Cut Tape (CT) P82.0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF82R0V |
Description | RES SMD 82 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF82R0V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6F82R0V | Panasonic Industry | 4.652 | 10-ERJ-UP6F82R0VCT-ND | 0,19000 € | Upgrade |
| AC0805FR-0782RL | YAGEO | 5.369 | 13-AC0805FR-0782RLCT-ND | 0,09000 € | Upgrade |
| RCS080582R0FKEA | Vishay Dale | 4.024 | 541-RCS080582R0FKEACT-ND | 0,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02260 € | 2,26 € |
| 250 | 0,01820 € | 4,55 € |
| 500 | 0,01566 € | 7,83 € |
| 1.000 | 0,01365 € | 13,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01007 € | 50,35 € |
| 10.000 | 0,00918 € | 91,80 € |
| 15.000 | 0,00875 € | 131,25 € |
| 25.000 | 0,00828 € | 207,00 € |
| 35.000 | 0,00801 € | 280,35 € |
| 50.000 | 0,00776 € | 388,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

