
ERJ-6ENF21R5V | |
|---|---|
DigiKey Part Number | P21.5CTR-ND - Tape & Reel (TR) P21.5CCT-ND - Cut Tape (CT) P21.5CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF21R5V |
Description | RES SMD 21.5 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF21R5V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-0721R5L | YAGEO | 4.800 | 13-AC0805FR-0721R5LCT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03600 € | 0,90 € |
| 50 | 0,02960 € | 1,48 € |
| 100 | 0,02480 € | 2,48 € |
| 250 | 0,02008 € | 5,02 € |
| 500 | 0,01734 € | 8,67 € |
| 1.000 | 0,01517 € | 15,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01129 € | 56,45 € |
| 10.000 | 0,01033 € | 103,30 € |
| 15.000 | 0,00987 € | 148,05 € |
| 25.000 | 0,00936 € | 234,00 € |
| 35.000 | 0,00907 € | 317,45 € |
| 50.000 | 0,00880 € | 440,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |



