
ERJ-3GEYJ751V | |
|---|---|
DigiKey Part Number | P750GTR-ND - Tape & Reel (TR) P750GCT-ND - Cut Tape (CT) P750GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ751V |
Description | RES SMD 750 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ751V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603750RJNEA | Vishay Dale | 45.294 | 541-750GCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02320 € | 0,58 € |
| 50 | 0,01900 € | 0,95 € |
| 100 | 0,01580 € | 1,58 € |
| 250 | 0,01240 € | 3,10 € |
| 500 | 0,01052 € | 5,26 € |
| 1.000 | 0,00903 € | 9,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00643 € | 32,15 € |
| 10.000 | 0,00578 € | 57,80 € |
| 15.000 | 0,00546 € | 81,90 € |
| 25.000 | 0,00512 € | 128,00 € |
| 35.000 | 0,00492 € | 172,20 € |
| 50.000 | 0,00473 € | 236,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |



