
ERJ-3EKF7683V | |
|---|---|
DigiKey Part Number | P768KHTR-ND - Tape & Reel (TR) P768KHCT-ND - Cut Tape (CT) P768KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF7683V |
Description | RES SMD 768K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 768 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF7683V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1JTTD7683F | KOA Speer Electronics, Inc. | 2.809 | 2019-RK73H1JTTD7683FCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02480 € | 0,62 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01670 € | 1,67 € |
| 250 | 0,01324 € | 3,31 € |
| 500 | 0,01126 € | 5,63 € |
| 1.000 | 0,00969 € | 9,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00694 € | 34,70 € |
| 10.000 | 0,00625 € | 62,50 € |
| 15.000 | 0,00592 € | 88,80 € |
| 25.000 | 0,00555 € | 138,75 € |
| 35.000 | 0,00535 € | 187,25 € |
| 50.000 | 0,00515 € | 257,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |


