
ERJ-3EKF1374V | |
|---|---|
DigiKey Part Number | P1.37BTTR-ND - Tape & Reel (TR) P1.37BTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF1374V |
Description | RES SMD 1.37M OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1.37 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF1374V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031M37FKEA | Vishay Dale | 22.260 | 541-1.37MHCT-ND | 0,09000 € | Direct |
| CRCW06031M37FKEB | Vishay Dale | 0 | CRCW06031M37FKEB-ND | 0,00402 € | Direct |
| AC0603FR-071M37L | YAGEO | 0 | AC0603FR-071M37L-ND | 0,00426 € | Similar |
| RC0603FR-071M37L | YAGEO | 64.837 | YAG3325CT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

