240 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
0402 pkg

ERJ-2GEJ241X

DigiKey Part Number
P240JTR-ND - Tape & Reel (TR)
P240JCT-ND - Cut Tape (CT)
P240JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2GEJ241X
Description
RES SMD 240 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
240 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2GEJ241X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-2RKF2400XPanasonic Industry1.132.530P240LCT-ND0,09000 €Parametric Equivalent
RC0402JR-07240RLYAGEO122.799311-240JRCT-ND0,09000 €Direct
MCR01SMQPF2400Rohm Semiconductor199.400846-MCR01SMQPF2400CT-ND0,09000 €Parametric Equivalent
RK73B1ETTP241JKOA Speer Electronics, Inc.39.2652019-RK73B1ETTP241JCT-ND0,09000 €Parametric Equivalent
RK73H1ETTP2400FKOA Speer Electronics, Inc.336.4162019-RK73H1ETTP2400FCT-ND0,09000 €Parametric Equivalent
In-Stock: 6.836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
250,01840 €0,46 €
500,01500 €0,75 €
1000,01210 €1,21 €
2500,00944 €2,36 €
5000,00790 €3,95 €
1.0000,00672 €6,72 €
5.0000,00484 €24,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00414 €41,40 €
20.0000,00372 €74,40 €
30.0000,00352 €105,60 €
50.0000,00331 €165,50 €
70.0000,00318 €222,60 €
100.0000,00307 €307,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €