150 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ154U

DigiKey Part Number
PT150KXTR-ND - Tape & Reel (TR)
PT150KXCT-ND - Cut Tape (CT)
PT150KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ154U
Description
RES SMD 150K OHM 5% 1W 2512
Customer Reference
Detailed Description
150 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ154U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TYF154UPanasonic Industry8.817PT150KAECT-ND0,73000 €Upgrade
ERJ-S1TJ154UPanasonic Industry0ERJ-S1TJ154U-ND0,14375 €Upgrade
ERJ-1TNF1503UPanasonic Industry7.256PT150KAFCT-ND0,69000 €Parametric Equivalent
3520150KJTTE Connectivity Passive Product21.752A102501CT-ND0,28000 €Direct
CRCW2512150KJNEGVishay Dale1.485541-150KXCT-ND0,23000 €Direct
In-Stock: 3.235
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,27500 €2,75 €
250,23040 €5,76 €
500,20460 €10,23 €
1000,18420 €18,42 €
2500,16360 €40,90 €
5000,15170 €75,85 €
1.0000,14225 €142,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12389 €495,56 €
8.0000,11930 €954,40 €
12.0000,11707 €1.404,84 €
20.0000,11464 €2.292,80 €
28.0000,11325 €3.171,00 €
40.0000,11194 €4.477,60 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56870 €