
ERJ-1TRQF3R3U | |
|---|---|
DigiKey Part Number | PT3.3YTR-ND - Tape & Reel (TR) PT3.3YCT-ND - Cut Tape (CT) PT3.3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQF3R3U |
Description | RES 3.3 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQF3R3U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,67300 € | 6,73 € |
| 25 | 0,57600 € | 14,40 € |
| 50 | 0,51540 € | 25,77 € |
| 100 | 0,46390 € | 46,39 € |
| 250 | 0,40748 € | 101,87 € |
| 500 | 0,37216 € | 186,08 € |
| 1.000 | 0,34214 € | 342,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30087 € | 1.203,48 € |
| 8.000 | 0,28210 € | 2.256,80 € |
| 12.000 | 0,27246 € | 3.269,52 € |
| 20.000 | 0,26156 € | 5.231,20 € |
| 28.000 | 0,25507 € | 7.141,96 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |

