ERJ-1TNF6203U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,21769 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,05724 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,13492 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03833 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,22487 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,07199 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,05157 €
Datasheet
620 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF6203U

DigiKey Part Number
ERJ-1TNF6203U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1TNF6203U
Description
RES SMD 620K OHM 1% 1W 2512
Customer Reference
Detailed Description
620 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF6203U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1TF6203UPanasonic Industry0ERJ-S1TF6203U-ND0,21769 €Similar
CRCW2512620KFKEGVishay Dale0CRCW2512620KFKEG-ND0,05724 €Direct
CRCW2512620KFKTGVishay Dale0CRCW2512620KFKTG-ND0,13492 €Direct
RMCF2512FT620KStackpole Electronics Inc0RMCF2512FT620K-ND0,03833 €Direct
CRCW2512620KFKEGHPVishay Dale0CRCW2512620KFKEGHP-ND0,22487 €Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,20925 €837,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20925 €
Unit Price with VAT:0,25319 €