8.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ822C

DigiKey Part Number
P123375TR-ND - Tape & Reel (TR)
P123375CT-ND - Cut Tape (CT)
P123375DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ822C
Description
RES SMD 8.2K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ822C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0201JT8K20Stackpole Electronics Inc2.855738-RMCF0201JT8K20CT-ND0,09000 €Direct
AC0201FR-078K2LYAGEO3.930YAG5246CT-ND0,09000 €Upgrade
CRCW02018K20FKEDVishay Dale9.828541-8.20KAABCT-ND0,19000 €Upgrade
CRCW02018K20FNEDVishay Dale46.067541-CRCW02018K20FNEDCT-ND0,09000 €Upgrade
RC0201FR-078K2LYAGEO204.063YAG2353CT-ND0,09000 €Upgrade
In-Stock: 14.948
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02700 €0,27 €
250,02000 €0,50 €
500,01620 €0,81 €
1000,01330 €1,33 €
2500,01036 €2,59 €
5000,00872 €4,36 €
1.0000,00744 €7,44 €
5.0000,00541 €27,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00437 €65,55 €
30.0000,00398 €119,40 €
45.0000,00379 €170,55 €
75.0000,00358 €268,50 €
105.0000,00346 €363,30 €
150.0000,00335 €502,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €