
ERJ-1GNF7871C | |
|---|---|
DigiKey Part Number | P123160TR-ND - Tape & Reel (TR) P123160CT-ND - Cut Tape (CT) P123160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF7871C |
Description | RES SMD 7.87K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF7871C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02880 € | 0,72 € |
| 50 | 0,02360 € | 1,18 € |
| 100 | 0,01960 € | 1,96 € |
| 250 | 0,01564 € | 3,91 € |
| 500 | 0,01338 € | 6,69 € |
| 1.000 | 0,01159 € | 11,59 € |
| 5.000 | 0,00876 € | 43,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00726 € | 108,90 € |
| 30.000 | 0,00672 € | 201,60 € |
| 45.000 | 0,00645 € | 290,25 € |
| 75.000 | 0,00616 € | 462,00 € |
| 105.000 | 0,00600 € | 630,00 € |
| 150.000 | 0,00584 € | 876,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

