ERJ-1GEJ470C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 103.156
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 18.955
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 70
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 58
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 10.275
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01209 €
Datasheet

Upgrade


Vishay Dale
In Stock: 7.571
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01886 €
Datasheet

Upgrade


YAGEO
In Stock: 136.388
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00641 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 433
Unit Price: 0,09000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 12.152
Unit Price: 0,09000 €
Datasheet
47 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEJ470C

DigiKey Part Number
P47AGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEJ470C
Description
RES SMD 47 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
47 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEJ470C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNJ470CPanasonic Industry103.156P123331CT-ND0,09000 €Direct
ERJ-1GNF47R0CPanasonic Industry18.955P123038CT-ND0,09000 €Upgrade
CRCW020147R0JNEDVishay Dale70541-CRCW020147R0JNEDCT-ND0,09000 €Direct
RMCF0201JT47R0Stackpole Electronics Inc0RMCF0201JT47R0CT-ND0,09000 €Direct
AC0201FR-0747RLYAGEO58YAG5741CT-ND0,09000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes